
GBU8B-T | |
|---|---|
DigiKey Part Number | 4878-GBU8B-T-ND |
Manufacturer | |
Manufacturer Product Number | GBU8B-T |
Description | BRIDGE RECT 1PHASE 100V 5.6A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8B-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 5.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,26505 € | 159,03 € |
| Unit Price without VAT: | 0,26505 € |
|---|---|
| Unit Price with VAT: | 0,31541 € |












