
1591FTBK | |
|---|---|
DigiKey Part Number | HM3910-ND |
Manufacturer | |
Manufacturer Product Number | 1591FTBK |
Description | FLANGE ABS 5.8X3.0X0.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 5.787" L x 3.017" W x 0.118" H (146.99mm x 76.63mm x 3.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1591FTBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591T Series | |
Size / Dimension | 5.787" L x 3.017" W x 0.118" H (146.99mm x 76.63mm x 3.00mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |























