
1591XXTGY | |
|---|---|
DigiKey Part Number | HM1043-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXTGY |
Description | BOX PLASTIC GRAY 4.85"L X 3.28"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.853" L x 3.278" W (123.27mm x 83.26mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXTGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.853" L x 3.278" W (123.27mm x 83.26mm) | |
Height | 2.392" (60.76mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 5 | 9,12400 € | 45,62 € |
| 10 | 8,52700 € | 85,27 € |
| 25 | 7,79920 € | 194,98 € |
| 50 | 7,28960 € | 364,48 € |
| 100 | 6,81340 € | 681,34 € |
| 250 | 6,49936 € | 1.624,84 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |








