



1591RTBK | |
|---|---|
DigiKey Part Number | HM3947-ND |
Manufacturer | |
Manufacturer Product Number | 1591RTBK |
Description | BOX PLASTIC BLK 4.72"L X 3.16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.311" (58.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591RTBK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.724" L x 3.157" W (120.00mm x 80.19mm) | Shipping Info Shipped from DigiKey |
Height 2.311" (58.70mm) | Weight 0.281 lb (127.46 g) |
Area (L x W) 14.9in² (96cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,27000 € | 30,27 € |
| 5 | 25,51000 € | 127,55 € |
| 10 | 23,71300 € | 237,13 € |
| 25 | 21,54240 € | 538,56 € |
| 50 | 20,04180 € | 1.002,09 € |
| 100 | 19,32060 € | 1.932,06 € |
| Unit Price without VAT: | 30,27000 € |
|---|---|
| Unit Price with VAT: | 36,02130 € |






