1591XXS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1591XXS Series
HM3995-ND
HM3995-ND

1591XXTSBK

DigiKey Part Number
HM3995-ND
Manufacturer
Manufacturer Product Number
1591XXTSBK
Description
BOX PLASTIC BLK 4.85"L X 3.28"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.853" L x 3.278" W (123.27mm x 83.26mm) X 2.392" (60.76mm)
Datasheet
 Datasheet
EDA/CAD Models
1591XXTSBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.853" L x 3.278" W (123.27mm x 83.26mm)
Height
2.392" (60.76mm)
Area (L x W)
15.9in² (103cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Factory Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,62000 €7,62 €
56,50800 €32,54 €
106,08400 €60,84 €
255,56440 €139,11 €
505,20080 €260,04 €
1004,86110 €486,11 €
2504,44804 €1.112,01 €
Manufacturers Standard Package
Unit Price without VAT:7,62000 €
Unit Price with VAT:9,06780 €