
1591FCBK | |
|---|---|
DigiKey Part Number | HM3901-ND |
Manufacturer | |
Manufacturer Product Number | 1591FCBK |
Description | FLANGE ABS 5.7X2.4X0.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 5.706" L x 2.425" W x 0.118" H (144.93mm x 61.60mm x 3.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1591FCBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591C Series | |
Size / Dimension | 5.706" L x 2.425" W x 0.118" H (144.93mm x 61.60mm x 3.00mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 5 | 2,97400 € | 14,87 € |
| 10 | 2,78100 € | 27,81 € |
| 25 | 2,54320 € | 63,58 € |
| 50 | 2,37700 € | 118,85 € |
| 100 | 2,22190 € | 222,19 € |
| 250 | 2,03204 € | 508,01 € |
| 500 | 1,89928 € | 949,64 € |
| 1.000 | 1,84616 € | 1.846,16 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |






















