



1591CBG | |
|---|---|
DigiKey Part Number | HM2000-ND |
Manufacturer | |
Manufacturer Product Number | 1591CBG |
Description | BOX PLAS BEIGE 4.72"L X 2.56"W |
Customer Reference | |
Detailed Description | Box ABS Beige Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.567" (39.80mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Beige | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.197 lb (89.36 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |










