1591XXCTBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1591XXCTBU
1591XXCTBU
1591XXCTBU

1591XXCTBU

DigiKey Part Number
HM1053-ND
Manufacturer
Manufacturer Product Number
1591XXCTBU
Description
BOX PLAS TRN BLU 4.78"L X 2.64"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Cover Included 4.781" L x 2.636" W (121.44mm x 66.95mm) X 1.644" (41.76mm)
Datasheet
 Datasheet
EDA/CAD Models
1591XXCTBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.781" L x 2.636" W (121.44mm x 66.95mm)
Height
1.644" (41.76mm)
Area (L x W)
12.6in² (81cm²)
Design
Cover Included
Material
Color
Translucent - Blue
Thickness
0.079" (2.01mm)
Features
Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 172
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,58000 €7,58 €
56,48200 €32,41 €
106,05800 €60,58 €
255,54000 €138,50 €
505,17840 €258,92 €
1004,84000 €484,00 €
2504,42648 €1.106,62 €
5004,42646 €2.213,23 €
Manufacturers Standard Package
Unit Price without VAT:7,58000 €
Unit Price with VAT:9,02020 €