
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,90000 € | 59,00 € |
| 25 | 5,53040 € | 138,26 € |
| 50 | 5,26600 € | 263,30 € |
| 100 | 5,01470 € | 501,47 € |
| 300 | 4,64077 € | 1.392,23 € |
| 500 | 4,47660 € | 2.238,30 € |
| 1.000 | 4,26317 € | 4.263,17 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

