1590BX2BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590BX2BK

DigiKey Part Number
164-1590BX2BK-ND
Manufacturer
Manufacturer Product Number
1590BX2BK
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 1.358" (34.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BX2BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 2.756" W (254.00mm x 70.00mm)
Height
1.358" (34.50mm)
Area (L x W)
27.6in² (178cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,50000 €22,50 €
520,85200 €104,26 €
1020,18000 €201,80 €
2519,32680 €483,17 €
Manufacturers Standard Package
Unit Price without VAT:22,50000 €
Unit Price with VAT:26,77500 €