
1411WU | |
|---|---|
DigiKey Part Number | HM621-ND |
Manufacturer | |
Manufacturer Product Number | 1411WU |
Description | BOX ALUM UNPAINTED 11.99"L X 3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 11.990" L x 3.000" W (304.55mm x 76.20mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411WU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.990" L x 3.000" W (304.55mm x 76.20mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.56 lb (254.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 € | 22,70 € |
| 5 | 19,40400 € | 97,02 € |
| 10 | 18,13600 € | 181,36 € |
| 25 | 16,58640 € | 414,66 € |
| 50 | 15,50280 € | 775,14 € |
| 100 | 15,16870 € | 1.516,87 € |
| Unit Price without VAT: | 22,70000 € |
|---|---|
| Unit Price with VAT: | 27,01300 € |












