1590BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590BX

DigiKey Part Number
164-1590BX-ND
Manufacturer
Manufacturer Product Number
1590BX
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Natural Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 2.756" W (254.00mm x 70.00mm)
Height
2.008" (51.00mm)
Area (L x W)
27.6in² (178cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,80000 €19,80 €
518,35200 €91,76 €
1017,76100 €177,61 €
2517,00960 €425,24 €
Manufacturers Standard Package
Unit Price without VAT:19,80000 €
Unit Price with VAT:23,56200 €