
1590BX2 | |
|---|---|
DigiKey Part Number | 164-1590BX2-ND |
Manufacturer | |
Manufacturer Product Number | 1590BX2 |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Natural Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 1.358" (34.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BX2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 2.756" W (254.00mm x 70.00mm) | |
Height | 1.358" (34.50mm) | |
Area (L x W) | 27.6in² (178cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,23000 € | 18,23 € |
| 5 | 16,90000 € | 84,50 € |
| 10 | 16,35600 € | 163,56 € |
| 25 | 15,66360 € | 391,59 € |
| Unit Price without VAT: | 18,23000 € |
|---|---|
| Unit Price with VAT: | 21,69370 € |




