1551BCLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1551BCLR
1551BCLR
1551BCLR

1551BCLR

DigiKey Part Number
HM1622-ND
Manufacturer
Manufacturer Product Number
1551BCLR
Description
BOX ABS TRN CLR 1.97"L X 0.98"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Clear Split Sides 1.970" L x 0.980" W (50.04mm x 24.89mm) X 0.610" (15.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1551BCLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
1.970" L x 0.980" W (50.04mm x 24.89mm)
Height
0.610" (15.49mm)
Area (L x W)
1.94in² (12.5cm²)
Design
Split Sides
Material
Color
Translucent - Clear
Thickness
0.070" (1.78mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Factory Stock: 1.202
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,02000 €3,02 €
52,58400 €12,92 €
102,41600 €24,16 €
252,20920 €55,23 €
502,06520 €103,26 €
1001,93020 €193,02 €
2501,76528 €441,32 €
5001,64998 €824,99 €
1.0001,57625 €1.576,25 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €
Alternate Color
BOX ABS BLACK 1.97"L X 0.98"W
In-Stock: 674
Unit Price: 2,76000 €
BOX ABS GRAY 1.97"L X 0.98"W
In-Stock: 5
Unit Price: 2,76000 €
BOX ABS TRN RED 1.97"L X 0.98"W
In-Stock: 64
Unit Price: 3,02000 €
BOX ABS TRN SMOKE 1.97"LX0.98"W
In-Stock: 183
Unit Price: 3,02000 €