



1551BBK | |
|---|---|
DigiKey Part Number | HM1621-ND |
Manufacturer | |
Manufacturer Product Number | 1551BBK |
Description | BOX ABS BLACK 1.97"L X 0.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides 1.970" L x 0.980" W (50.04mm x 24.89mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551BBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.970" L x 0.980" W (50.04mm x 24.89mm) | |
Height | 0.610" (15.49mm) | |
Area (L x W) | 1.94in² (12.5cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 5 | 2,36400 € | 11,82 € |
| 10 | 2,20800 € | 22,08 € |
| 25 | 2,01960 € | 50,49 € |
| 50 | 1,88780 € | 94,39 € |
| 100 | 1,76450 € | 176,45 € |
| 250 | 1,61376 € | 403,44 € |
| 500 | 1,50834 € | 754,17 € |
| 1.000 | 1,42511 € | 1.425,11 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |









