
2181021082 | |
|---|---|
DigiKey Part Number | 900-2181021082-ND |
Manufacturer | |
Manufacturer Product Number | 2181021082 |
Description | MICROLOCK PLUS 2.0 RS 8CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,50000 € | 25,00 € |
| 25 | 2,34320 € | 58,58 € |
| 50 | 2,23100 € | 111,55 € |
| 100 | 2,12460 € | 212,46 € |
| 250 | 1,99148 € | 497,87 € |
| 500 | 1,89642 € | 948,21 € |
| 1.000 | 1,80595 € | 1.805,95 € |
| 2.500 | 1,69299 € | 4.232,48 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

