



1551ACLR | |
|---|---|
DigiKey Part Number | HM1617-ND |
Manufacturer | |
Manufacturer Product Number | 1551ACLR |
Description | BOX ABS TRN CLR 1.38"L X 0.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Clear Split Sides 1.380" L x 0.790" W (35.05mm x 20.07mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551ACLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.380" L x 0.790" W (35.05mm x 20.07mm) | |
Height | 0.610" (15.49mm) | |
Area (L x W) | 1.08in² (7.0cm²) | |
Design | Split Sides | |
Material | ||
Color | Translucent - Clear | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 5 | 2,36400 € | 11,82 € |
| 10 | 2,20800 € | 22,08 € |
| 25 | 2,01960 € | 50,49 € |
| 50 | 1,88780 € | 94,39 € |
| 100 | 1,76450 € | 176,45 € |
| 250 | 1,61376 € | 403,44 € |
| 500 | 1,50834 € | 754,17 € |
| 1.000 | 1,42511 € | 1.425,11 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |







