1551ATSK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1551ATSK
1551ATSK
1551ATSK

1551ATSK

DigiKey Part Number
HM1620-ND
Manufacturer
Manufacturer Product Number
1551ATSK
Description
BOX ABS TRN SMOKE 1.38"LX0.79"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Smoke Split Sides 1.380" L x 0.790" W (35.05mm x 20.07mm) X 0.610" (15.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1551ATSK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
1.380" L x 0.790" W (35.05mm x 20.07mm)
Height
0.610" (15.49mm)
Area (L x W)
1.08in² (7.0cm²)
Design
Split Sides
Material
Color
Translucent - Smoke
Thickness
0.070" (1.78mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1.454
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,76000 €2,76 €
52,36400 €11,82 €
102,20800 €22,08 €
252,01960 €50,49 €
501,88780 €94,39 €
1001,76450 €176,45 €
2501,61376 €403,44 €
5001,50834 €754,17 €
1.0001,42511 €1.425,11 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €
Alternate Color
BOX ABS BLACK 1.38"L X 0.79"W
In-Stock: 442
Unit Price: 2,50000 €
BOX ABS TRN CLR 1.38"L X 0.79"W
In-Stock: 0
Unit Price: 2,76000 €
BOX ABS GRAY 1.38"L X 0.79"W
In-Stock: 0
Unit Price: 2,50000 €
BOX ABS TRN RED 1.38"L X 0.79"W
In-Stock: 0
Unit Price: 2,76000 €