
1455TALBU-10 | |
|---|---|
DigiKey Part Number | HM3060-ND |
Manufacturer | |
Manufacturer Product Number | 1455TALBU-10 |
Description | END PANEL ALUM BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 6.496" L x 2.013" W x 0.059" H (165.00mm x 51.13mm x 1.50mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455T Series | |
Size / Dimension | 6.496" L x 2.013" W x 0.059" H (165.00mm x 51.13mm x 1.50mm) | |
Color | Blue | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 € | 35,07 € |
| 5 | 29,97600 € | 149,88 € |
| 10 | 28,01800 € | 280,18 € |
| 25 | 25,62400 € | 640,60 € |
| 50 | 24,72340 € | 1.236,17 € |
| Unit Price without VAT: | 35,07000 € |
|---|---|
| Unit Price with VAT: | 41,73330 € |
















