



1455T1601 | |
|---|---|
DigiKey Part Number | HM903-ND |
Manufacturer | |
Manufacturer Product Number | 1455T1601 |
Description | BOX ALUM NATURAL 6.3"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.299" L x 6.496" W (159.99mm x 165.00mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455T1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.496" W (159.99mm x 165.00mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,95000 € | 30,95 € |
| 5 | 26,45400 € | 132,27 € |
| 10 | 24,72500 € | 247,25 € |
| 25 | 22,61280 € | 565,32 € |
| 50 | 21,48460 € | 1.074,23 € |
| Unit Price without VAT: | 30,95000 € |
|---|---|
| Unit Price with VAT: | 36,83050 € |

























