1455TALBK-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455TALBK-10

DigiKey Part Number
HM1507-ND
Manufacturer
Manufacturer Product Number
1455TALBK-10
Description
END PANEL ALUMINUM BLACK 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 6.496" L x 2.013" W x 0.059" H (165.00mm x 51.13mm x 1.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
1455T Series
Size / Dimension
6.496" L x 2.013" W x 0.059" H (165.00mm x 51.13mm x 1.50mm)
Color
Black
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,07000 €35,07 €
529,97600 €149,88 €
1028,01800 €280,18 €
2525,62400 €640,60 €
5024,72340 €1.236,17 €
Manufacturers Standard Package
Unit Price without VAT:35,07000 €
Unit Price with VAT:41,73330 €
Alternate Color
END PANEL ALUMINUM CLEAR 10/PACK
In-Stock: 1
Unit Price: 28,74000 €
END PANEL ALUM BLUE 10/PACK
In-Stock: 1
Unit Price: 35,07000 €