1455T1201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1455T1201
1455T1201
1455T1201

1455T1201

DigiKey Part Number
HM3056-ND
Manufacturer
Manufacturer Product Number
1455T1201
Description
BOX ALUM NATURAL 6.5"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 6.496" L x 4.724" W (165.00mm x 120.00mm) X
Datasheet
 Datasheet
EDA/CAD Models
1455T1201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.496" L x 4.724" W (165.00mm x 120.00mm)
Height
-
Area (L x W)
30.7in² (198cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,56000 €29,56 €
525,26600 €126,33 €
1023,61500 €236,15 €
2521,59800 €539,95 €
5020,40500 €1.020,25 €
Manufacturers Standard Package
Unit Price without VAT:29,56000 €
Unit Price with VAT:35,17640 €