
1455QALBU-10 | |
|---|---|
DigiKey Part Number | HM3015-ND |
Manufacturer | |
Manufacturer Product Number | 1455QALBU-10 |
Description | END PANEL ALUM BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.913" L x 2.004" W x 0.057" H (124.79mm x 50.90mm x 1.45mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455Q Series | |
Size / Dimension | 4.913" L x 2.004" W x 0.057" H (124.79mm x 50.90mm x 1.45mm) | |
Color | Blue | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 € | 29,96 € |
| 5 | 25,61000 € | 128,05 € |
| 10 | 23,93800 € | 239,38 € |
| 25 | 21,89280 € | 547,32 € |
| 50 | 20,71800 € | 1.035,90 € |
| Unit Price without VAT: | 29,96000 € |
|---|---|
| Unit Price with VAT: | 35,65240 € |













