1455Q1601RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1455Q1601RD
1455 Series
1455Q1601RD
1455Q1601RD

1455Q1601RD

DigiKey Part Number
HM1412-ND
Manufacturer
Manufacturer Product Number
1455Q1601RD
Description
BOX ALUM RED 6.3"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Red End Panel(s) 6.299" L x 4.921" W (159.99mm x 124.99mm) X 2.028" (51.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1455Q1601RD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 4.921" W (159.99mm x 124.99mm)
Height
2.028" (51.51mm)
Area (L x W)
31.0in² (200cm²)
Design
End Panel(s)
Material
Color
Red
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,31000 €33,31 €
528,48000 €142,40 €
1026,61900 €266,19 €
2524,34440 €608,61 €
5023,34140 €1.167,07 €
Manufacturers Standard Package
Unit Price without VAT:33,31000 €
Unit Price with VAT:39,63890 €
Alternate Color
BOX ALUM NATURAL 6.3"L X 4.92"W
In-Stock: 389
Unit Price: 28,85000 €
BOX ALUM BLACK 6.3"L X 4.92"W
In-Stock: 43
Unit Price: 33,31000 €
BOX ALUM BLUE 6.3"L X 4.92"W
In-Stock: 12
Unit Price: 33,31000 €