



DS2F5CQ1 | |
|---|---|
DigiKey Part Number | CKN10489-ND |
Manufacturer | |
Manufacturer Product Number | DS2F5CQ1 |
Description | SWITCH SNAP ACT DPDT 100MA 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS2F5CQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Pull On Lock | |
Operating Force | 560gf | |
Release Force | - | |
Operating Position | 0.660" (16.76mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.520" (13.2mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 5,19000 € | 51,90 € |
| 25 | 4,81480 € | 120,37 € |
| 50 | 4,54860 € | 227,43 € |
| 100 | 4,29720 € | 429,72 € |
| 250 | 3,98588 € | 996,47 € |
| 500 | 3,76526 € | 1.882,63 € |
| 1.000 | 3,55661 € | 3.556,61 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |










