
1455QAL-10 | |
|---|---|
DigiKey Part Number | HM3013-ND |
Manufacturer | |
Manufacturer Product Number | 1455QAL-10 |
Description | END PANEL ALUMINUM CLEAR 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.913" L x 2.004" W x 0.057" H (124.79mm x 50.90mm x 1.45mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455Q Series | |
Size / Dimension | 4.913" L x 2.004" W x 0.057" H (124.79mm x 50.90mm x 1.45mm) | |
Color | Clear | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 € | 24,55 € |
| 5 | 20,99400 € | 104,97 € |
| 10 | 19,62200 € | 196,22 € |
| 25 | 17,94640 € | 448,66 € |
| 50 | 16,77360 € | 838,68 € |
| 100 | 16,57220 € | 1.657,22 € |
| Unit Price without VAT: | 24,55000 € |
|---|---|
| Unit Price with VAT: | 29,21450 € |













