



1455Q2201BK | |
|---|---|
DigiKey Part Number | HM1737-ND |
Manufacturer | |
Manufacturer Product Number | 1455Q2201BK |
Description | BOX ALUM BLACK 8.66"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 8.661" L x 4.921" W (219.99mm x 124.99mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455Q2201BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.921" W (219.99mm x 124.99mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 42.6in² (275cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,77000 € | 36,77 € |
| 5 | 31,42800 € | 157,14 € |
| 10 | 29,37500 € | 293,75 € |
| 25 | 26,86520 € | 671,63 € |
| 50 | 26,07300 € | 1.303,65 € |
| Unit Price without VAT: | 36,77000 € |
|---|---|
| Unit Price with VAT: | 43,75630 € |






















