Series-1441GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series-1441GY
1441-14
1441-14

1441-14

DigiKey Part Number
HM2719-ND
Manufacturer
Manufacturer Product Number
1441-14
Description
CHASSIS STEEL GRAY 9"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Steel Gray Open End(s) 9.000" L x 5.000" W (228.60mm x 127.00mm) X 2.040" (51.82mm)
Datasheet
 Datasheet
EDA/CAD Models
1441-14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
9.000" L x 5.000" W (228.60mm x 127.00mm)
Height
2.040" (51.82mm)
Area (L x W)
45.0in² (290cm²)
Design
Open End(s)
Material
Color
Gray
Thickness
20 Gauge
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,62000 €19,62 €
516,77400 €83,87 €
1015,67800 €156,78 €
2514,33880 €358,47 €
5013,40180 €670,09 €
10012,87990 €1.287,99 €
Manufacturers Standard Package
Unit Price without VAT:19,62000 €
Unit Price with VAT:23,34780 €
Alternate Color
CHASSIS STEEL BLACK 9"L X 5"W
In-Stock: 8
Unit Price: 19,62000 €