
2183111042 | |
|---|---|
DigiKey Part Number | 900-2183111042-ND |
Manufacturer | |
Manufacturer Product Number | 2183111042 |
Description | MINI-FIT SIGMA 4CKT R-S 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2183111042 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 6,35300 € | 63,53 € |
| 25 | 5,95480 € | 148,87 € |
| 50 | 5,67040 € | 283,52 € |
| 100 | 5,39970 € | 539,97 € |
| 250 | 5,06172 € | 1.265,43 € |
| 500 | 4,82030 € | 2.410,15 € |
| 1.000 | 4,59046 € | 4.590,46 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

