
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.157" H (73.00mm x 43.00mm x 54.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 € | 27,79 € |
| 10 | 23,62400 € | 236,24 € |
| 30 | 21,86200 € | 655,86 € |
| 50 | 21,08840 € | 1.054,42 € |
| 100 | 20,08260 € | 2.008,26 € |
| 250 | 18,82680 € | 4.706,70 € |
| Unit Price without VAT: | 27,79000 € |
|---|---|
| Unit Price with VAT: | 33,07010 € |

