
1451-14 | |
|---|---|
DigiKey Part Number | HM2809-ND |
Manufacturer | |
Manufacturer Product Number | 1451-14 |
Description | COVER FOR CHASSIS 9X5X5.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 9.000" L x 5.000" W x 5.200" H (228.60mm x 127.00mm x 132.08mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 9.000" L x 5.000" W x 5.200" H (228.60mm x 127.00mm x 132.08mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,21000 € | 45,21 € |
| Unit Price without VAT: | 45,21000 € |
|---|---|
| Unit Price with VAT: | 53,79990 € |








