



1444-9553 | |
|---|---|
DigiKey Part Number | HM2796-ND |
Manufacturer | |
Manufacturer Product Number | 1444-9553 |
Description | CHASSIS ALUM NATURAL 9.5"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 9.500" L x 5.000" W (241.30mm x 127.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-9553 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 9.500" L x 5.000" W (241.30mm x 127.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 47.4in² (306cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,33000 € | 22,33 € |
| 5 | 19,49000 € | 97,45 € |
| 10 | 18,47800 € | 184,78 € |
| 25 | 17,30200 € | 432,55 € |
| 50 | 16,51980 € | 825,99 € |
| 100 | 15,81890 € | 1.581,89 € |
| 250 | 15,00232 € | 3.750,58 € |
| 500 | 14,45800 € | 7.229,00 € |
| Unit Price without VAT: | 22,33000 € |
|---|---|
| Unit Price with VAT: | 26,57270 € |






















