
1434-1713 | |
|---|---|
DigiKey Part Number | HM2699-ND |
Manufacturer | |
Manufacturer Product Number | 1434-1713 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 13.000" L x 17.000" W x 0.051" H (330.20mm x 431.80mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 13.000" L x 17.000" W x 0.051" H (330.20mm x 431.80mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 € | 20,62 € |
| 5 | 17,98200 € | 89,91 € |
| 10 | 17,04300 € | 170,43 € |
| 25 | 15,94960 € | 398,74 € |
| 50 | 15,22280 € | 761,14 € |
| 100 | 14,57170 € | 1.457,17 € |
| 250 | 13,81300 € | 3.453,25 € |
| 500 | 13,30738 € | 6.653,69 € |
| Unit Price without VAT: | 20,62000 € |
|---|---|
| Unit Price with VAT: | 24,53780 € |








