
1444-17133 | |
|---|---|
DigiKey Part Number | HM2776-ND |
Manufacturer | |
Manufacturer Product Number | 1444-17133 |
Description | CHASSIS ALUM NATURAL 17"L X 13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 13.000" W (431.80mm x 330.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-17133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 13.000" W (431.80mm x 330.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 221in² (1426cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,03000 € | 52,03 € |
| 5 | 45,87200 € | 229,36 € |
| 10 | 43,67100 € | 436,71 € |
| 25 | 41,11120 € | 1.027,78 € |
| 50 | 39,40680 € | 1.970,34 € |
| 100 | 37,87850 € | 3.787,85 € |
| Unit Price without VAT: | 52,03000 € |
|---|---|
| Unit Price with VAT: | 61,91570 € |























