
1444-17135 | |
|---|---|
DigiKey Part Number | HM2778-ND |
Manufacturer | |
Manufacturer Product Number | 1444-17135 |
Description | CHASSIS ALUM NATURAL 17"L X 13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 13.000" W (431.80mm x 330.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-17135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 13.000" W (431.80mm x 330.20mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 221in² (1426cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,21000 € | 77,21 € |
| 5 | 68,38200 € | 341,91 € |
| 10 | 65,22700 € | 652,27 € |
| 25 | 61,55200 € | 1.538,80 € |
| 50 | 59,10440 € | 2.955,22 € |
| 100 | 56,90880 € | 5.690,88 € |
| Unit Price without VAT: | 77,21000 € |
|---|---|
| Unit Price with VAT: | 91,87990 € |













