1444 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1444-17132

DigiKey Part Number
HM2775-ND
Manufacturer
Manufacturer Product Number
1444-17132
Description
CHASSIS ALUM NATURAL 17"L X 13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 13.000" W (431.80mm x 330.20mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-17132 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
17.000" L x 13.000" W (431.80mm x 330.20mm)
Height
2.000" (50.80mm)
Area (L x W)
221in² (1426cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.051" (1.30mm)
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,71000 €45,71 €
540,24000 €201,20 €
1038,28600 €382,86 €
2536,01280 €900,32 €
5034,49940 €1.724,97 €
10033,14270 €3.314,27 €
25031,56096 €7.890,24 €
Manufacturers Standard Package
Unit Price without VAT:45,71000 €
Unit Price with VAT:54,39490 €