
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 95mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,63000 € | 37,63 € |
| 10 | 31,98600 € | 319,86 € |
| 25 | 29,98400 € | 749,60 € |
| 50 | 28,55380 € | 1.427,69 € |
| 100 | 27,19220 € | 2.719,22 € |
| 250 | 25,49208 € | 6.373,02 € |
| Unit Price without VAT: | 37,63000 € |
|---|---|
| Unit Price with VAT: | 44,77970 € |

