Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

34ADP11B9M1RT | |
|---|---|
DigiKey Part Number | 34ADP11B9M1RT-ND |
Manufacturer | |
Manufacturer Product Number | 34ADP11B9M1RT |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ADP11B1M1RT | Grayhill Inc. | 0 | 34ADP11B1M1RT-ND | 5,53384 € | Parametric Equivalent |
| 7201P3DZQE | C&K | 0 | CKN9731-ND | 15,88000 € | Similar |
| 7201P3HZQE | C&K | 3 | CKN9732-ND | 17,45000 € | Similar |
| 7201P3YZBE | C&K | 96 | CKN1032-ND | 16,04000 € | Similar |
| 7201P3YZQE | C&K | 234 | CKN1033-ND | 15,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,70818 € | 2.854,09 € |
| Unit Price without VAT: | 5,70818 € |
|---|---|
| Unit Price with VAT: | 6,79273 € |













