



7201SYZGE | |
|---|---|
DigiKey Part Number | CKN1481-ND |
Manufacturer | |
Manufacturer Product Number | 7201SYZGE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SYZGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B1M1REH | E-Switch | 1.008 | EG2399-ND | 4,74000 € | Similar |
| 5646AB | APEM Inc. | 109 | 679-2489-ND | 7,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 12,11600 € | 121,16 € |
| 25 | 11,42400 € | 285,60 € |
| 50 | 10,92580 € | 546,29 € |
| 100 | 10,44860 € | 1.044,86 € |
| 300 | 9,73280 € | 2.919,84 € |
| 500 | 9,41620 € | 4.708,10 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |












