



7201P3YZQE | |
|---|---|
DigiKey Part Number | CKN1033-ND |
Manufacturer | |
Manufacturer Product Number | 7201P3YZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201P3YZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9201P3HZQE | C&K | 32 | CKN9821-ND | 39,19000 € | Parametric Equivalent |
| 2M1-DP1-T6-B1-M1QE | Carling Technologies | 727 | 432-1156-ND | 6,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,84000 € | 15,84 € |
| 10 | 13,66900 € | 136,69 € |
| 25 | 12,88760 € | 322,19 € |
| 50 | 12,32520 € | 616,26 € |
| 100 | 11,78670 € | 1.178,67 € |
| 300 | 10,97893 € | 3.293,68 € |
| 500 | 10,62160 € | 5.310,80 € |
| Unit Price without VAT: | 15,84000 € |
|---|---|
| Unit Price with VAT: | 18,84960 € |













