



7201SDZQES2 | |
|---|---|
DigiKey Part Number | CKN9737-ND |
Manufacturer | |
Manufacturer Product Number | 7201SDZQES2 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SDZQES2 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Satin Chrome Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201SDZQES2 | C&K | 154 | CKN9737-ND | 16,75000 € | Parametric Equivalent |
| 100DP1T1B1M1REH | E-Switch | 1.008 | EG2399-ND | 4,74000 € | Similar |
| 34ADP11B1M1GT | Grayhill Inc. | 0 | 34ADP11B1M1GT-ND | 6,09524 € | Similar |
| 34ADP11B9M1RT | Grayhill Inc. | 0 | 34ADP11B9M1RT-ND | 5,98970 € | Similar |
| 34ADP13B1M1QT | Grayhill Inc. | 0 | 34ADP13B1M1QT-ND | 5,31686 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,75000 € | 16,75 € |
| 10 | 14,45300 € | 144,53 € |
| 40 | 13,22150 € | 528,86 € |
| 80 | 12,64388 € | 1.011,51 € |
| 120 | 12,31733 € | 1.478,08 € |
| Unit Price without VAT: | 16,75000 € |
|---|---|
| Unit Price with VAT: | 19,93250 € |

