7 Position SATA Receptacle to Receptacle, Right Angle 1.16' (355.60mm) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-SS-035RR

DigiKey Part Number
2671-R-SS-035RR-ND
Manufacturer
Gearmo
Manufacturer Product Number
R-SS-035RR
Description
14IN RED SATA DEVICE CABLE RIGHT
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 1.16' (355.60mm) Red Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
Gearmo
Cable Type
Flat
Packaging
Bulk
Usage
Internal
Part Status
Active
Length
1.16' (355.60mm)
Cable Connectors
SATA
Color
Red
Number of Positions
7
Shielding
Unshielded
Connector Type
Receptacle to Receptacle, Right Angle
Wire Gauge
26 AWG
Gender
Female to Female
Frequency - Max
6Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.671
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €
Alternate Color
14IN BLACK SATA DEVICE CABLE RIG
In-Stock: 1479
Unit Price: 3,33000 €
Alternate Length
30IN SATA DEVICE CABLE RIGHT TO
In-Stock: 525
Unit Price: 3,67000 €
40IN SATA DEVICE CABLE RIGHT TO
In-Stock: 827
Unit Price: 2,55000 €
20IN SATA DEVICE CABLE RIGHT TO
In-Stock: 1515
Unit Price: 3,33000 €
8IN SATA DEVICE CABLE RIGHT TO R
In-Stock: 1540
Unit Price: 3,33000 €