
R-SS-1MRR | |
|---|---|
DigiKey Part Number | 2671-R-SS-1MRR-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | R-SS-1MRR |
Description | 40IN SATA DEVICE CABLE RIGHT TO |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 3.33' (1.02m) Red Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Gearmo | Cable Type Flat |
Packaging Bulk | Usage Internal |
Part Status Active | Length 3.33' (1.02m) |
Cable Connectors SATA | Color Red |
Number of Positions 7 | Shielding Unshielded |
Connector Type Receptacle to Receptacle, Right Angle | Wire Gauge 26 AWG |
Gender Female to Female | Frequency - Max 6Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |





