
R-SS-02MRR | |
|---|---|
DigiKey Part Number | 2671-R-SS-02MRR-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | R-SS-02MRR |
Description | 8IN SATA DEVICE CABLE RIGHT TO R |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 0.667' (203.20mm, 8.000") Red Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Gearmo | Cable Type Flat |
Packaging Bulk | Usage Internal |
Part Status Active | Length 0.667' (203.20mm, 8.000") |
Cable Connectors SATA | Color Red |
Number of Positions 7 | Shielding Unshielded |
Connector Type Receptacle to Receptacle, Right Angle | Wire Gauge 26 AWG |
Gender Female to Female | Frequency - Max 6Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |






