
SS-035RR | |
|---|---|
DigiKey Part Number | 2671-SS-035RR-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | SS-035RR |
Description | 14IN BLACK SATA DEVICE CABLE RIG |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle, Right Angle to Receptacle, Right Angle 1.16' (355.60mm) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Gearmo | Cable Type Flat |
Packaging Bulk | Usage Internal |
Part Status Active | Length 1.16' (355.60mm) |
Cable Connectors SATA | Color Black |
Number of Positions 7 | Shielding Unshielded |
Connector Type Receptacle, Right Angle to Receptacle, Right Angle | Wire Gauge 26 AWG |
Gender Female to Female | Frequency - Max 6Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |






