
FFC3B07-10-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B07-10-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-10-TCT-ND - Cut Tape (CT) 2073-FFC3B07-10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B07-10-T |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-10-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26360 € | 6,59 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,23900 € | 23,90 € |
| 250 | 0,22396 € | 55,99 € |
| 500 | 0,21326 € | 106,63 € |
| 1.000 | 0,20307 € | 203,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19337 € | 386,74 € |
| 4.000 | 0,18413 € | 736,52 € |
| 6.000 | 0,17894 € | 1.073,64 € |
| 10.000 | 0,17261 € | 1.726,10 € |
| 14.000 | 0,16856 € | 2.359,84 € |
| 20.000 | 0,16437 € | 3.287,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




