
10-10-D-0030-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-10-D-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-10-D-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 10 CONTACTS, D TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,50920 € | 12,73 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,46170 € | 46,17 € |
| 300 | 0,42720 € | 128,16 € |
| 500 | 0,41208 € | 206,04 € |
| 1.000 | 0,39240 € | 392,40 € |
| 2.500 | 0,36783 € | 919,57 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |





