
10-10-D-0101-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-10-D-0101-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-10-D-0101-C-4-08-4-T |
Description | 1MM PITCH FFC, 10 CONTACTS, D TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,54520 € | 13,63 € |
| 50 | 0,51900 € | 25,95 € |
| 100 | 0,49420 € | 49,42 € |
| 300 | 0,45727 € | 137,18 € |
| 500 | 0,44108 € | 220,54 € |
| 1.000 | 0,42002 € | 420,02 € |
| 2.500 | 0,39372 € | 984,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |









