
CF25101D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF25101D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25101D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25101D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25101D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CF25101D0R0-10-NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,24800 € | 12,40 € |
| 100 | 0,23620 € | 23,62 € |
| 250 | 0,22140 € | 55,35 € |
| 500 | 0,21082 € | 105,41 € |
| 1.000 | 0,20076 € | 200,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19117 € | 382,34 € |
| 4.000 | 0,18204 € | 728,16 € |
| 6.000 | 0,17691 € | 1.061,46 € |
| 10.000 | 0,17064 € | 1.706,40 € |
| 14.000 | 0,16664 € | 2.332,96 € |
| 20.000 | 0,16250 € | 3.250,00 € |
| 50.000 | 0,15234 € | 7.617,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |






