
10-10-A-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-10-A-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-10-A-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 10 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,60960 € | 15,24 € |
| 50 | 0,58020 € | 29,01 € |
| 100 | 0,55250 € | 55,25 € |
| 300 | 0,51123 € | 153,37 € |
| 500 | 0,49310 € | 246,55 € |
| 1.000 | 0,46955 € | 469,55 € |
| 2.500 | 0,44016 € | 1.100,40 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |




